Xicon 435-18-3R3K technical specifications.
| Inductance | 3.3uH |
| Length | 4.5mm |
| Max DC Current | 355mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 45MHz |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 435-18-3R3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.