Xicon 435-18-6R8K-RC technical specifications.
| Height | 0.126mm |
| Inductance | 6.8uH |
| Length | 0.177mm |
| Max DC Current | 285mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Self Resonant Frequency | 27MHz |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 0.126mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 435-18-6R8K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.