Xicon 435-18-R47M technical specifications.
| Inductance | 470nH |
| Length | 4.5mm |
| Max DC Current | 450mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 220MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 435-18-R47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.