Xicon 436-0190 technical specifications.
| Package/Case | 0603 |
| Impedance | 19R |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Resistance | 19R |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 436-0190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.