Xicon 436-1170 technical specifications.
| Package/Case | 0805 |
| Impedance | 17R |
| Max DC Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Resistance | 17R |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 436-1170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.