Xicon 436-2600 technical specifications.
| Package/Case | 1206 |
| Impedance | 60R |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 60R |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 436-2600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.