Xicon 436-3600 technical specifications.
| Package/Case | 1210 |
| Impedance | 60R |
| Max DC Current | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 60R |
| Shielding | Unshielded |
| Test Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 436-3600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.