Xicon 43AR103 technical specifications.
| Frequency | 108MHz |
| Length | 19.8inch |
| Package Quantity | 50 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 43AR103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.