Xicon 43AR106 technical specifications.
| Frequency | 108MHz |
| Length | 19inch |
| Package Quantity | 100 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 43AR106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.