Xicon 43HG277 technical specifications.
| Package/Case | Molded |
| Inductance | 270nH |
| Length | 9.53mm |
| Series | 43HG |
| Termination | Axial |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 43HG277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.