Xicon 43HG337 technical specifications.
| Package/Case | Molded |
| Inductance | 330nH |
| Length | 9.53mm |
| Max DC Current | 1.4A |
| Q Factor | 45 |
| Self Resonant Frequency | 360MHz |
| Series | 43HG |
| Termination | Axial |
| Test Frequency | 25kHz |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 43HG337 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.