Xicon 43LH210 technical specifications.
| Height | 0.41inch |
| Inductance | 1mH |
| Length | 0.55inch |
| Max DC Current | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Q Factor | 60 |
| Self Resonant Frequency | 1.4MHz |
| Series | 43LH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Xicon 43LH210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.