Xicon 43LH333 technical specifications.
| Height | 0.41inch |
| Inductance | 33uH |
| Length | 0.55inch |
| Max DC Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Q Factor | 80 |
| Self Resonant Frequency | 190kHz |
| Series | 43LH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79.6kHz |
| Tolerance | 10% |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Xicon 43LH333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.