Xicon 43LJ312 technical specifications.
| Height | 0.5inch |
| Inductance | 12mH |
| Length | 0.64inch |
| Max DC Current | 100mA |
| Q Factor | 100 |
| Self Resonant Frequency | 250kHz |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Xicon 43LJ312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.