Xicon 43LJ412 technical specifications.
| Package/Case | 120 |
| Height | 0.5inch |
| Inductance | 120mH |
| Length | 0.63inch |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Q Factor | 30 |
| Self Resonant Frequency | 70kHz |
| Series | 43LJ |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 25.2kHz |
| Tolerance | 10% |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Xicon 43LJ412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.