Xicon 43LQ103 technical specifications.
| Inductance | 1mH |
| Max DC Current | 30mA |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 900kHz |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 43LQ103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.