Xicon 43LQ106 technical specifications.
| Inductance | 1uH |
| Max DC Current | 745mA |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 125MHz |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 43LQ106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.