Xicon 43LQ157 technical specifications.
| Inductance | 150nH |
| Max DC Current | 2.582A |
| Q Factor | 45 |
| RoHS Compliant | No |
| Self Resonant Frequency | 500MHz |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 43LQ157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.