Xicon 43LQ185 technical specifications.
| Inductance | 18uH |
| Max DC Current | 278mA |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 14MHz |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 43LQ185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.