Xicon 43LQ565 technical specifications.
| Inductance | 56uH |
| Max DC Current | 179mA |
| Q Factor | 30 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.8MHz |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 43LQ565 to view detailed technical specifications.
No datasheet is available for this part.