Xicon 43LR224 technical specifications.
| Height | 0.394inch |
| Inductance | 220uH |
| Length | 1.06inch |
| Max DC Current | 115mA |
| Package Quantity | 100 |
| Self Resonant Frequency | 4MHz |
| Shielding | Unshielded |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 43LR224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.