Xicon 43LS105 technical specifications.
| Diameter | 0.158inch |
| Inductance | 10uH |
| Length | 0.413inch |
| Max DC Current | 500mA |
| Q Factor | 65 |
| Self Resonant Frequency | 30MHz |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 4.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 43LS105 to view detailed technical specifications.
No datasheet is available for this part.