Checking distributor stock and pricing after the page loads.
| Diameter | 0.158inch |
| Inductance | 18uH |
| Length | 0.413inch |
| Max DC Current | 430mA |
| Q Factor | 50 |
| Self Resonant Frequency | 14MHz |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 4.01mm |
| RoHS | Not Compliant |