Xicon 43LS334 technical specifications.
| Diameter | 0.158inch |
| Inductance | 330uH |
| Length | 0.413inch |
| Max DC Current | 137mA |
| Q Factor | 60 |
| Self Resonant Frequency | 2MHz |
| Termination | Axial |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 4.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 43LS334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.