Xicon 43LS565 technical specifications.
| Inductance | 56uH |
| Length | 10.49mm |
| Max DC Current | 320mA |
| Package Quantity | 100 |
| Self Resonant Frequency | 5.5MHz |
| Tolerance | 5% |
| Width | 4.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 43LS565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.