Xicon 43LS825 technical specifications.
| Inductance | 82uH |
| Length | 0.413inch |
| Max DC Current | 290mA |
| Package Quantity | 100 |
| Q Factor | 35 |
| Self Resonant Frequency | 5MHz |
| Termination | Axial |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Width | 4.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 43LS825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.