Xilinx EP2S30F672C3N technical specifications.
| Package/Case | TQFP |
| Frequency | 520MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 50000 |
| Number of I/Os | 68 |
| Number of Logic Blocks (LABs) | 176 |
| Number of Logic Elements/Cells | 1584 |
| Packaging | Tray |
| RAM Size | 55296b |
| Reach SVHC Compliant | Yes |
| Series | Spartan®-3A |
| RoHS | Compliant |
Download the complete datasheet for Xilinx EP2S30F672C3N to view detailed technical specifications.
No datasheet is available for this part.