The Kria K26 is a compact embedded platform integrating a custom Zynq UltraScale+ MPSoC featuring quad-core ARM Cortex-A53, dual-core ARM Cortex-R5F, 4GB DDR4 memory, and 256K system logic cells. The industrial grade variant includes encryption enabled and is designed for applications like smart city, machine vision, and industrial robotics with extended temperature support.
Checking distributor stock and pricing after the page loads.
| MPSoC Part Number | XCK26-SFVC784-2LV-I |
| Memory Size | 4GB |
| Memory Type | DDR4 64-bit wide 2400 Mb/s |
| Non-volatile Storage (eMMC) | 16GB |
| Non-volatile Storage (QSPI) | 512Mb |
| Operating Temperature | -40 to +100°C |
| Encryption | Enabled |
| Security Module | TPM2.0 |
| Connector Pin Count | 480 (Two 240-pin connectors) |
| Input Voltage | 5V |
| RoHS | Compliant |
| REACH | Compliant |