Datasheets.com
Datasheets.com
Quick Jump:

Technical Specifications

Xilinx XC3S2000-4PQ208C technical specifications.

General

Max Operating Temperature
85
Number of Terminals
208
Min Operating Temperature
0
Terminal Position
QUAD
JEDEC Package Code
S-PQFP-G208
Width
28
Length
28
Pin Count
208
Temperature Grade
OTHER
Supply Voltage-Nom
1.2
Supply Voltage-Min
1.14
Supply Voltage-Max
1.26

Compliance

RoHS
No
HTS Code
8542.39.00.01
REACH
Compliant
Military Spec
False

Datasheet

Xilinx XC3S2000-4PQ208C Datasheet

Download the complete datasheet for Xilinx XC3S2000-4PQ208C to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.