
High-performance Field Programmable Gate Array (FPGA) featuring 612 Configurable Logic Blocks (CLBs) and an estimated 250,000 gates. Operates at a maximum clock frequency of 572 MHz, with 5508 cells. This CMOS device is housed in a 100-terminal, 14x14mm Quad Flat Package (PQFP) with a 0.50mm pitch. It supports an industrial temperature grade, with a minimum operating temperature of -40°C and a maximum of 100°C. Nominal supply voltage is 1.2V, ranging from 1.14V to 1.26V. Includes 66 inputs and 59 outputs.
Xilinx XC3S250E-4VQG100I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 59 |
| Clock Frequency-Max | 572 |
| Number of Inputs | 66 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S250E-4VQG100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.