The XC7S15-2CSGA225I is a Spartan-7 Field Programmable Gate Array (FPGA) designed for low-cost, low-power applications with high I/O performance. It features 12,800 logic cells, 2,000 logic blocks (CLBs), and 360 Kbits of total RAM. Built on a 28nm HKMG process, it includes powerful clock management tiles with PLL and MMCM blocks, and supports MicroBlaze soft processor integration for embedded processing.
Checking distributor stock and pricing after the page loads.
| Number of Logic Cells | 12800Cells |
| Number of I/Os | 100I/O |
| Total RAM Bits | 360Kbit |
| Core Supply Voltage | 0.95 - 1.05V |
| Operating Temperature | -40 to 100°C |
| Maximum Operating Frequency | 628MHz |
| Number of Pins | 225pins |
| Logic Blocks (CLB) | 2000blocks |
| RoHS | Compliant |
| Svhc | No SVHC (per 27-Jun-2018) |