The XC7S50-2FGGA484I is part of the Spartan-7 family, featuring 52,160 logic cells and 4,075 CLBs. It is designed for high-performance-per-watt applications using 28nm technology, providing 250 user I/Os and 2.7Mbits of total RAM. This industrial-grade component operates at temperatures between -40°C and 100°C (TJ) with a core supply voltage of 0.95V to 1.05V.
Checking distributor stock and pricing after the page loads.
| Number of Logic Cells | 52160cells |
| Number of LABs/CLBs | 4075units |
| Total RAM Bits | 2764800bits |
| Number of I/O | 250pins |
| Voltage - Supply | 0.95V ~ 1.05VV |
| Operating Temperature | -40°C ~ 100°C (TJ)°C |
| Supplier Device Package | 484-FBGA (23x23)mm |
| RoHS | Compliant |
| Lead Free | Lead Free |