This fixed coaxial attenuator has a maximum attenuation of 9 decibels and operates over a frequency range of 0 to 18 GHz. It is designed for use in applications where a stable and consistent signal reduction is required. The attenuator is constructed with a package length of 21.8 mm, width of 6.85 mm, and height of 7.9 mm, allowing for compact integration into a variety of systems. The device is rated for a maximum power of 500 mW and has a maximum VSWR of 12.4. It is suitable for use in environments with operating temperatures ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XMA 2082-6042-09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Length (mm) | 21.8 |
| Package Width (mm) | 6.85 |
| Package Height (mm) | 7.9 |
| Module/IC Classification | Module |
| Manufacture Type | Fixed Coaxial Attenuator |
| Maximum Attenuation | 9(Typ)dB |
| Attenuation Tolerance | ±0.5dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 12.4 |
| Max Power Rating | 500W |
| Cage Code | 3HT76 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for XMA 2082-6042-09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.