This fixed coaxial attenuator from XMA has a maximum attenuation of 3 dB and operates over a frequency range of 0 to 18 GHz. It is designed to withstand temperatures between -55°C and 125°C and has a maximum power rating of 500mW. The attenuator's package dimensions are 31.5 mm in length and 10.16 mm in diameter, with a seated plane height of 10.16 mm maximum.
XMA 2082-6191-03 technical specifications.
| Package Length (mm) | 31.5 |
| Seated Plane Height (mm) | 10.16(Max) |
| Package Diameter (mm) | 10.16(Max) |
| Module/IC Classification | Module |
| Manufacture Type | Fixed Coaxial Attenuator |
| Maximum Attenuation | 3(Typ)dB |
| Attenuation Tolerance | ±0.3dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.35 |
| Max Power Rating | 500W |
| Cage Code | 3HT76 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for XMA 2082-6191-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.