The XMA 2082-6192-04 is a fixed coaxial attenuator with a maximum attenuation of 4 dB and a tolerance of ±0.3 dB. It operates over a frequency range of 0 to 18 GHz and has a maximum power rating of 500 mW. The attenuator is designed for use in temperatures ranging from -55°C to 125°C and has a maximum VSWR of 1.35.
XMA 2082-6192-04 technical specifications.
| Package Length (mm) | 31.5 |
| Seated Plane Height (mm) | 10.16(Max) |
| Package Diameter (mm) | 10.16(Max) |
| Module/IC Classification | Module |
| Manufacture Type | Fixed Coaxial Attenuator |
| Maximum Attenuation | 4(Typ)dB |
| Attenuation Tolerance | ±0.3dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.35 |
| Max Power Rating | 500W |
| Cage Code | 3HT76 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for XMA 2082-6192-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.