XMA 2082-6502-06 technical specifications.
| Package Length (mm) | 50.3(Max) |
| Seated Plane Height (mm) | 17.4 |
| Package Diameter (mm) | 17.4 |
| Module/IC Classification | Module |
| Manufacture Type | Fixed Coaxial Attenuator |
| Maximum Attenuation | 6(Typ)dB |
| Attenuation Tolerance | ±0.3dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 1.4 |
| Max Power Rating | 500W |
| Cage Code | 3HT76 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for XMA 2082-6502-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.