The XRJD-S-21-6-6-0-9D4 is a modular RJ-11 connector with 12 contacts and a terminal pitch of 1.27mm. It features a right-angle body orientation and is designed for through-hole mounting. The connector has a maximum operating temperature range of 0 to 70°C and a maximum voltage rating of 150VAC. It is rated for a maximum current of 1.5A and is suitable for use in a variety of applications.
Xmultiple Technologies XRJD-S-21-6-6-0-9D4 technical specifications.
| Type | RJ-11 |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 12 |
| Number of Ports | 2 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xmultiple Technologies XRJD-S-21-6-6-0-9D4 to view detailed technical specifications.
No datasheet is available for this part.