Xmultiple Technologies XUSB-S3-B-P-B-G5-A technical specifications.
| Type | USB 3.0 Type B |
| Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 1.75/2.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 1.5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xmultiple Technologies XUSB-S3-B-P-B-G5-A to view detailed technical specifications.
No datasheet is available for this part.