XP Power AML150PS12 technical specifications.
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 12.5A |
| Max Output Power | 150W |
| Mount | Desktop |
| Nominal Output Voltage | 12V |
| Output Connector | 4 Pin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for XP Power AML150PS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
