XP Power HUL200F/COVER technical specifications.
| Body Material | Steel |
| Height | 63mm |
| Reach SVHC Compliant | No |
| Series | HUL |
| Width | 96.5mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power HUL200F/COVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.