XP Power IFC165PQ40 technical specifications.
| Current - Output 1 | 16A |
| Current - Output 2 | 20A |
| Current - Output 3 | 6A |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 1A |
| Max Output Power | 165W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 4 |
| Reach SVHC Compliant | Unknown |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power IFC165PQ40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.