XP Power PBM65COVER technical specifications.
| Body Material | Steel |
| Height | 41.2mm |
| Reach SVHC Compliant | No |
| Series | PBM65 |
| Width | 87.7mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power PBM65COVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.