XP Power PUP-110-40-S technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 5A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 5V |
| Max Input Voltage | 264V |
| Min Input Voltage | 5V |
| Max Output Current | 1A |
| Max Output Power | 110W |
| Mount | Plug-In |
| Nominal Output Voltage | -5V |
| Number of Outputs | 4 |
| Output Connector | 8 Pin |
| Output Current | 10A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Compliant |
Download the complete datasheet for XP Power PUP-110-40-S to view detailed technical specifications.
No datasheet is available for this part.