
Xpelair 00147AC technical specifications.
| Package/Case | Metal |
| Depth | 327mm |
| Height | 429mm |
| Max Output Power | 6kW |
| Mount | Wall |
| Width | 276mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xpelair 00147AC to view detailed technical specifications.
No datasheet is available for this part.
