
Xpelair 91118RS technical specifications.
| Depth | 310mm |
| Operating Supply Voltage | 230V |
| Power Consumption | 65W |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xpelair 91118RS to view detailed technical specifications.
No datasheet is available for this part.
