
Xpelair 91120RS technical specifications.
| Depth | 400mm |
| Operating Supply Voltage | 230V |
| Power Consumption | 310W |
| Width | 820mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xpelair 91120RS to view detailed technical specifications.
No datasheet is available for this part.
