
Xpelair 98392AC technical specifications.
| Package/Case | Metal |
| Depth | 270mm |
| Height | 368mm |
| Max Output Power | 3kW |
| Mount | Wall |
| Width | 254mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xpelair 98392AC to view detailed technical specifications.
No datasheet is available for this part.
