Xpelair HC301 technical specifications.
| Color | White |
| Mount | Surface Mount |
| Operating Frequency | 50Hz |
| Operating Supply Voltage | 240V |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Xpelair HC301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
