Xpelair WH30 technical specifications.
| Frequency | 50Hz |
| Height | 368mm |
| Material | Steel, Aluminium |
| Mount | Wall |
| Operating Supply Voltage | 240V |
| Output Power | 3kW |
| Reach SVHC Compliant | Unknown |
| Weight | 25.5kg |
| Width | 254mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xpelair WH30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
