Xpelair WH60 technical specifications.
| Frequency | 50Hz |
| Height | 429mm |
| Material | Steel, Aluminium |
| Max Supply Voltage (AC) | 415V |
| Min Supply Voltage (AC) | 240V |
| Mount | Wall |
| Operating Supply Voltage | 415V |
| Output Power | 6kW |
| Weight | 6.5kg |
| Width | 276mm |
| RoHS | Compliant |
Download the complete datasheet for Xpelair WH60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
